The TDK B32934A3105M000 is a 1uF PET film capacitor with a tolerance of 20%. It features a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32934A3105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32934A3105M000 to view detailed technical specifications.
No datasheet is available for this part.