The TDK B32934A3155M289 is a film capacitor with a capacitance of 1.5uF and a voltage rating of 305VAC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for EMI suppression and has a suppression class of X2. It is available in a through-hole package with a radial termination style and a size of 31.5 X 12.5 X 21.5mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
TDK B32934A3155M289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32934A3155M289 to view detailed technical specifications.
No datasheet is available for this part.