The TDK B32934A3335K189 is a film capacitor with a capacitance of 3.3uF and a working voltage of 305VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for EMI suppression and has a suppression class of X2. It is rated for operation between -40°C and 105°C and is available in a through-hole radial package with a terminal pitch of 27.5mm and a size of 31.5 x 19 x 30mm.
TDK B32934A3335K189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32934A3335K189 to view detailed technical specifications.
No datasheet is available for this part.