TDK B32934A3684M189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|X2 Safety Approval Up to 22uF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32934A3684M189 to view detailed technical specifications.
No datasheet is available for this part.