This TDK B32934B3155K189 is a 1.5uF PET film capacitor rated for 305VAC with a 10% tolerance. It is designed for EMI suppression and has a suppression class of X2. The capacitor is available in a through-hole package with a radial termination style and a size of 31.5 X 13.5 X 23. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
TDK B32934B3155K189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 13.5 X 23mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32934B3155K189 to view detailed technical specifications.
No datasheet is available for this part.