This 1.5uF film capacitor is designed for EMI suppression and has a maximum operating voltage of 305VAC. It features a PET dielectric and a negative capacitance tolerance of -10. The capacitor is rated for through hole mounting with a radial termination style. It measures 31.5 X 13.5 X 23 in size and has a terminal pitch of 27.5. The suppression class is X2.
TDK B32934B3155K289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 13.5 X 23mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32934B3155K289 to view detailed technical specifications.
No datasheet is available for this part.