This TDK B32934B3155M189 is a 1.5uF film capacitor with a 305VAC rating and a tolerance of 20%. It features a PET dielectric and a high stability of capacitance value. The capacitor is designed for EMI suppression and meets X2 safety approval standards. It has a through hole mounting style and a radial termination style. The operating temperature range is from -40°C to 105°C.
TDK B32934B3155M189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 13.5 X 23mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|X2 Safety Approval Up to 22uF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32934B3155M189 to view detailed technical specifications.
No datasheet is available for this part.