TDK B32936A3105M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 41.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32936A3105M000 to view detailed technical specifications.
No datasheet is available for this part.