This TDK film capacitor features a capacitance of 3.3uF and can withstand a maximum operating temperature of 105 degrees Celsius. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is rated for 305VAC and is suitable for EMI suppression applications. It is available in a through-hole radial package with a terminal pitch of 37.5 and a size of 41.5 X 16 X 28.5.
TDK B32936A3335M000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32936A3335M000 to view detailed technical specifications.
No datasheet is available for this part.