TDK B33364A3106J050 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 65mm |
| Height - Seated (Max) | 2.638inch |
| Lead Pitch | 0.787inch |
| Length | 2.028inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 370V |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A3106J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
