The TDK B33364A5755J050 is a 7.5uF PP film capacitor available in a radial package. It has a tolerance of 5% and a voltage rating of 440V AC. The capacitor operates within a temperature range of -40 to 70°C. It is suitable for use in various applications due to its general-purpose design.
TDK B33364A5755J050 technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 65mm |
| Height - Seated (Max) | 2.638inch |
| Lead Pitch | 0.787inch |
| Length | 2.028inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 440V |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A5755J050 to view detailed technical specifications.
No datasheet is available for this part.