The TDK CBB66 series capacitor has a capacitance of 6uF with a dielectric material of polypropylene. It measures 31.5mm in length, 51.5mm in width, and 55mm in height, with a lead pitch of 20mm. The capacitor operates within a temperature range of -40°C to 70°C and is available in quantities of 120. It features a quick connect termination.
TDK B33364A6605J050 technical specifications.
| Capacitance | 6uF |
| Dielectric | PP |
| Height | 55mm |
| Lead Pitch | 20mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| Width | 51.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A6605J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.