This 10uF ceramic chip capacitor features a 6.3VDC working voltage with a 10% tolerance, and is constructed with X5R dielectric material. It is available in a 1206 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C, and is constructed with a flat construction style and ceramic chip case. It is not suitable for microwave applications.
TDK B37572-K7106-K062 technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37572-K7106-K062 to view detailed technical specifications.
No datasheet is available for this part.