TDK B37631C8105K060 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | B37631K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37631C8105K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.