TDK B37631K8334K060 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37631K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37631K8334K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.