This 10uF ceramic chip capacitor is rated for 6.3VDC with a 10% tolerance and features an X5R dielectric. It has a maximum operating temperature range of -55 to 85 degrees Celsius and is constructed with a flat construction style. The capacitor is available in a 0805 package with a pad termination style and a height of 1.25mm. It is suitable for surface mount applications.
TDK B37641-K7106-K062 technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B37641-K7106-K062 to view detailed technical specifications.
No datasheet is available for this part.