
This 1uF ceramic capacitor is a surface mount component with a 0805 package and X5R dielectric. It operates within a temperature range of -55°C to 85°C and has a tolerance of 10%. The capacitor is lead free and compliant with standard packaging and quantity specifications.
TDK B37641K9105K62 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | B37641K |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37641K9105K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.