TDK B37650K9106K062 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37650K |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37650K9106K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.