The TDK B37830R0151K021 is a 2-element ceramic capacitor array with a capacitance of 150pF and a working voltage of 25VDC. It features a C0G dielectric and a ceramic material, with a tolerance of 10%. The array is constructed in a flat configuration and has a surface mount termination style. It operates over a temperature range of -55°C to 125°C and is available in a 0405 package size.
TDK B37830R0151K021 technical specifications.
| Capacitance | 150pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0405 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37830R0151K021 to view detailed technical specifications.
No datasheet is available for this part.