TDK B37830R0220K023 technical specifications.
| Capacitance | 22pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 600um |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37830R0220K023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.