This is a 100VDC ceramic chip capacitor with a capacitance of 270pF and a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is available in a 1206 package style. It is suitable for use in microwave applications.
TDK B37871K1271J060 technical specifications.
| Capacitance | 270pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37871K1271J060 to view detailed technical specifications.
No datasheet is available for this part.