TDK B37871K5030C360 technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37871K5030C360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
