
The 1206 50V 5% 120pF Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 120pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 1206 package. The capacitor is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated to AEC-Q200 standards and is available in a tape and reel packaging with 16,000 units per package.
TDK B37871K5121J070 technical specifications.
| Capacitance | 120pF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37871K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37871K5121J070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.