This 50V ceramic capacitor from TDK has a capacitance of 0.15uF and is packaged in the 1206 format. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 1.6mm and a length of 3.2mm, and a height of 0.8mm.
TDK B37871K5151J070 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | B37871 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37871(50V,JTOL) |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37871K5151J070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.