The B37871K5180J070 is a 50V multilayer ceramic capacitor from TDK with a capacitance of 0.018uF. It has a 1206 package type and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 0.8mm. It is a passive component suitable for use in various electronic applications.
TDK B37871K5180J070 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | B37871 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37871(50V,JTOL) |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37871K5180J070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.