
This 50V 5% multilayer ceramic capacitor has a capacitance of 180pF and is rated for surface mount applications. It operates over a temperature range of -55°C to 125°C and is available in quantities of 16000 per reel. The capacitor is packaged in a 1206 case and is lead free. It meets AEC-Q200 ratings and is not RoHS compliant.
TDK B37871K5181J070 technical specifications.
| Capacitance | 180pF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37871K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37871K5181J070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
