TDK's B37871K5331J60 is a ceramic capacitor with a capacitance of 330 picofarads, a tolerance of 5%, and a DC rated voltage of 50 volts. It is packaged in a 1206 case code, suitable for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C. It is available in quantities of 4000, packaged on tape and reel. The dielectric material is C0G, a type of ceramic.
TDK B37871K5331J60 technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37871K5331J60 to view detailed technical specifications.
No datasheet is available for this part.