The B37871K5562J072 is a 50V ceramic capacitor with a capacitance of 0.0056uF. It is designed to operate within a temperature range of -55 to 125°C. The capacitor is packaged in a 1206 form factor and is suitable for use in a variety of applications. The manufacturer, TDK, specifies the capacitor as part of the B37871 series, which is designed for use in high-reliability applications.
TDK B37871K5562J072 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | B37871 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37871(50V,JTOL) |
| Height | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37871K5562J072 to view detailed technical specifications.
No datasheet is available for this part.