This is a 50VDC multilayer ceramic capacitor with 5% tolerance and 820pF capacitance. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is constructed in a flat, ceramic chip case style and is terminated with a pad. It is suitable for surface mount applications and is available in a 1206 package.
TDK B37871K5821J062 technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37871K5821J062 to view detailed technical specifications.
No datasheet is available for this part.