TDK B37871R5470K041 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 850um |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37871R5470K041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.