This is a 100VDC ceramic chip capacitor with a capacitance of 0.0068uF and a tolerance of 10%. It has a dielectric of X7R and is rated for a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount component with a 1206 package case style and is suitable for use in a variety of applications.
TDK B37872-K1682-K060 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37872-K1682-K060 to view detailed technical specifications.
No datasheet is available for this part.