
This 100V ceramic capacitor has a capacitance of 1nF with a tolerance of 10%. It is a surface mount component with a 1206 package and X7R dielectric. Operating temperature range is from -55°C to 125°C. This capacitor is lead free and RoHS compliant.
TDK B37872K1102K060 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37872K |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K1102K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
