The TDK B37872K1104K060 is a 100V ceramic capacitor with a capacitance of 0.1uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type and is suitable for use in a variety of applications. The dimensions of the capacitor are 1.6mm in width, 3.2mm in length, and 1.2mm in height.
TDK B37872K1104K060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | B37872 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B37872(100V) |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37872K1104K060 to view detailed technical specifications.
No datasheet is available for this part.