This 100nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 100V and has a tolerance of 10%. The capacitor is packaged in a 1206 case and is designed for surface mount applications.
TDK B37872K1104K62 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K1104K62 to view detailed technical specifications.
No datasheet is available for this part.