This 100V ceramic chip capacitor has a capacitance of 0.1uF with a tolerance of 20%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is mounted using a surface mount technique with a pad termination style. The package is a 1206 ceramic chip with a height of 1.2mm.
TDK B37872K1104M062 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37872K1104M062 to view detailed technical specifications.
No datasheet is available for this part.