This is a ceramic chip capacitor with a capacitance of 0.1uF, rated for 100VDC and 20% tolerance. It has a dielectric of X7R and is constructed with a flat construction. The capacitor is available in a 1206 package, suitable for surface mount applications, and has a height of 1.2mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B37872K1104M072 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37872K1104M072 to view detailed technical specifications.
No datasheet is available for this part.