
This multilayer ceramic capacitor has a capacitance of 15nF with a tolerance of 10% and a voltage rating of 100V. It is available in a 1206 package and is lead-free. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 32000.
TDK B37872K1153K070 technical specifications.
| Capacitance | 15nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 32000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37872K |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K1153K070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
