This 22nF multilayer ceramic capacitor is rated for 100V and has a tolerance of 10%. It is available in a 1206 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and RoHS compliant.
TDK B37872K1223K070 technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37872K |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K1223K070 to view detailed technical specifications.
No datasheet is available for this part.