This multilayer ceramic capacitor has a capacitance of 0.022uF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a dielectric of X7R. The capacitor is packaged in a 1206 case style and is constructed as a flat ceramic chip. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TDK B37872K1223M070 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37872K1223M070 to view detailed technical specifications.
No datasheet is available for this part.