
The TDK B37872K3472K062 is a multilayer ceramic capacitor with a capacitance of 4.7nF and a tolerance of 10%. It has a voltage rating of 500V and is packaged in a 1206 case. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in quantities of 30,000 per reel.
TDK B37872K3472K062 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B37872K |
| Thickness | 0.047inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K3472K062 to view detailed technical specifications.
No datasheet is available for this part.