This ceramic capacitor has a capacitance of 0.0033uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1206 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a height of 0.8mm and a length of 3.2mm, with a width of 1.6mm.
TDK B37872K5332J060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | B37872 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37872(50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37872K5332J060 to view detailed technical specifications.
No datasheet is available for this part.