This TDK ceramic chip capacitor features a capacitance of 0.033uF with a voltage rating of 50VDC and a tolerance of 10%. The X7R dielectric material provides a stable capacitance over a wide temperature range. The capacitor is constructed with a flat construction and has a pad termination style. It is rated for operation from -55°C to 125°C and is suitable for surface mount applications.
TDK B37872K5333K070 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B37872K5333K070 to view detailed technical specifications.
No datasheet is available for this part.