This is a 0.033uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, ceramic case. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
TDK B37872K5333M060 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37872K5333M060 to view detailed technical specifications.
No datasheet is available for this part.