TDK's B37872K5472K60 is a 4.7nF ceramic capacitor with a 10% tolerance, rated for 50V DC. It features a 1206 package and is suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. The capacitor is available in tape and reel packaging with 4000 units per reel.
TDK B37872K5472K60 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K5472K60 to view detailed technical specifications.
No datasheet is available for this part.