This ceramic capacitor has a capacitance of 1uF with a tolerance of 10% and a voltage rating of 16V. It is available in a 1206 package, which is a surface mount type. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and packaged in cut tape quantities of 10.
TDK B37872K9105K62 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | B37872K |
| Thickness | 0.045inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K9105K62 to view detailed technical specifications.
No datasheet is available for this part.