TDK B37872R5103M041 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 20000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37872R5103M041 to view detailed technical specifications.
No datasheet is available for this part.