The TDK B37872R5152M041 is an isolated capacitor array with a capacitance of 0.0015uF and a DC rated voltage of 50V. It is available in a 0612 package and has a maximum operating temperature of 125 degrees Celsius. The component has 8 terminals and 4 functions, with a minimum operating temperature of -55 degrees Celsius. It is part of the B37872 series and is used in capacitor networks and arrays.
TDK B37872R5152M041 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | B37872 |
| Capacitance | 0.0015 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37872R5152M041 to view detailed technical specifications.
No datasheet is available for this part.