The TDK B37872R5472M043 is an isolated array capacitor with a capacitance of 0.0047uF and a DC rated voltage of 50V. It has a width of 1.6mm and a length of 3.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a member of the B37872 series and is categorized as a network capacitor.
TDK B37872R5472M043 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | B37872 |
| Capacitance | 0.0047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37872R5472M043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.