TDK B37920K5030C360 technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 0402 |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37920K |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37920K5030C360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.