The TDK B37920K5030C960 is a 3.9pF ceramic capacitor with a 50V voltage rating, packaged in a 0402 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated to AEC-Q200 standards and is available in quantities of 150,000 per reel.
TDK B37920K5030C960 technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37920K |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37920K5030C960 to view detailed technical specifications.
No datasheet is available for this part.